Technical Document
Specifications
Brand
KOAResistance
100kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
0402 (1005M)
Termination Style
Concave
Tolerance
±5%
Automotive Standard
AEC-Q200
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
2mm
Depth
1mm
Height
0.45mm
Dimensions
2 x 1 x 0.45mm
Number of Terminals
8
Series
CN
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 0.15
Each (On a Reel of 10000) (ex VAT)
AED 0.158
Each (On a Reel of 10000) (inc VAT)
10000
AED 0.15
Each (On a Reel of 10000) (ex VAT)
AED 0.158
Each (On a Reel of 10000) (inc VAT)
10000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
10000 - 10000 | AED 0.15 | AED 1,500.00 |
20000+ | AED 0.10 | AED 1,000.00 |
Technical Document
Specifications
Brand
KOAResistance
100kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
0402 (1005M)
Termination Style
Concave
Tolerance
±5%
Automotive Standard
AEC-Q200
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
2mm
Depth
1mm
Height
0.45mm
Dimensions
2 x 1 x 0.45mm
Number of Terminals
8
Series
CN
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan