KOA TLR-3AW 10mΩ Metal Plate SMD Resistor ±1% 2W

RS Stock No.: 178-6277Brand: KOAManufacturers Part No.: TLR3AWDTE10L0F75
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

10MΩ

Technology

Metal Plate

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±150ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-3AW

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

KOA TLR-3AW 10mΩ Metal Plate SMD Resistor ±1% 2W

P.O.A.

Each (On a Reel of 4000) (ex VAT)

KOA TLR-3AW 10mΩ Metal Plate SMD Resistor ±1% 2W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KOA

Resistance

10MΩ

Technology

Metal Plate

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±150ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-3AW

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in