KOA 22mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - UR73D2BTTD22L0F

RS Stock No.: 178-6325Brand: KOAManufacturers Part No.: UR73D2BTTD22L0F
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

22mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

UR73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 7,350.00

AED 1.47 Each (On a Reel of 5000) (ex VAT)

AED 7,717.50

AED 1.544 Each (On a Reel of 5000) (inc. VAT)

KOA 22mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - UR73D2BTTD22L0F

AED 7,350.00

AED 1.47 Each (On a Reel of 5000) (ex VAT)

AED 7,717.50

AED 1.544 Each (On a Reel of 5000) (inc. VAT)

KOA 22mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - UR73D2BTTD22L0F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KOA

Resistance

22mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

UR73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in