Technical Document
Specifications
Brand
KopexNominal Diameter
32mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
33.8mm
Colour
Grey/Black
Interior Diameter
28mm
Length
25m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
28 mm
Minimum Operating Temperature
-20°C
You may be interested in
Adaptaflex, 32 mm Nominal Diameter, Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride, BlackBrand: Adaptaflex
AED 2,294.071 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Kopex Flexible Conduit, 32mm Nominal Diameter, PVC, Grey/Black
1
P.O.A.
Kopex Flexible Conduit, 32mm Nominal Diameter, PVC, Grey/Black
Stock information temporarily unavailable.
1
You may be interested in
Adaptaflex, 32 mm Nominal Diameter, Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride, BlackBrand: Adaptaflex
AED 2,294.071 Reel of 30 Metres (ex VAT)
Technical Document
Specifications
Brand
KopexNominal Diameter
32mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
33.8mm
Colour
Grey/Black
Interior Diameter
28mm
Length
25m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
28 mm
Minimum Operating Temperature
-20°C
You may be interested in
Adaptaflex, 32 mm Nominal Diameter, Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride, BlackBrand: Adaptaflex
AED 2,294.071 Reel of 30 Metres (ex VAT)
