Kopex Straight, Cable Conduit Fitting, 16mm Nominal Size, M16, PP, Black

RS Stock No.: 121-078Brand: KopexManufacturers Part No.: EF952013X5-RS
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

Kopex

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M16

Material

PP

Colour

Black

IP Rating

IP65

Product details

160 Series IP65 Straight Adaptors for 160 Series Pliable Conduit

Features and Benefits

Straight male
Multi-part
Flame retardant to UL94 V2
Black polypropylene

Standards

UL94 V2

View all in Conduit Fittings

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kopex Straight, Cable Conduit Fitting, 16mm Nominal Size, M16, PP, Black

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kopex Straight, Cable Conduit Fitting, 16mm Nominal Size, M16, PP, Black

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kopex

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M16

Material

PP

Colour

Black

IP Rating

IP65

Product details

160 Series IP65 Straight Adaptors for 160 Series Pliable Conduit

Features and Benefits

Straight male
Multi-part
Flame retardant to UL94 V2
Black polypropylene

Standards

UL94 V2