Type F - German Schuko 6 Gang Distribution Unit, 1.4m Cable, 16A

RS Stock No.: 692-7239Brand: KoppManufacturers Part No.: 220120014
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Kopp

Number of Sockets

6

Socket Type

Type F - German Schuko

Cord Length

1.4m

Switchable

Yes

Current Rating

16A

Corded

Yes

Country of Origin

Czech Republic

You may be interested in
Kopp 5 Socket Extension Lead
AED 352.11Each (ex VAT)
View all in Power Distribution Units

Stock information temporarily unavailable.

P.O.A.

Type F - German Schuko 6 Gang Distribution Unit, 1.4m Cable, 16A

P.O.A.

Type F - German Schuko 6 Gang Distribution Unit, 1.4m Cable, 16A

Stock information temporarily unavailable.

You may be interested in
Kopp 5 Socket Extension Lead
AED 352.11Each (ex VAT)

Technical Document

Specifications

Brand

Kopp

Number of Sockets

6

Socket Type

Type F - German Schuko

Cord Length

1.4m

Switchable

Yes

Current Rating

16A

Corded

Yes

Country of Origin

Czech Republic

You may be interested in
Kopp 5 Socket Extension Lead
AED 352.11Each (ex VAT)