Technical Document
Specifications
Brand
KoppNumber of Sockets
5
Socket Type
Type F - German Schuko
Cord Length
1.4m
Switchable
Yes
Surge Protection
Yes
Voltage Rating
250 V ac
Corded
Yes
Power Indicator
Yes
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Type F - German Schuko 5 Gang Distribution Unit, 1.4m Cable, 250 V ac, Surge Protected
1
P.O.A.
Type F - German Schuko 5 Gang Distribution Unit, 1.4m Cable, 250 V ac, Surge Protected
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KoppNumber of Sockets
5
Socket Type
Type F - German Schuko
Cord Length
1.4m
Switchable
Yes
Surge Protection
Yes
Voltage Rating
250 V ac
Corded
Yes
Power Indicator
Yes
Country of Origin
Czech Republic
