Type F - German Schuko 9 Gang Distribution Unit, 1.4m Cable, 16A, 250 V ac

RS Stock No.: 692-7254Brand: KoppManufacturers Part No.: 221820016
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Kopp

Number of Sockets

9

Socket Type

Type F - German Schuko

Cord Length

1.4m

Switchable

Yes

Voltage Rating

250 V ac

Current Rating

16A

Corded

Yes

Power Indicator

Yes

Length

704mm

Width

60mm

Country of Origin

Czech Republic

You may be interested in
Kopp 9 Socket Extension Socket
AED 467.94Each (ex VAT)
View all in Power Distribution Units

Stock information temporarily unavailable.

P.O.A.

Type F - German Schuko 9 Gang Distribution Unit, 1.4m Cable, 16A, 250 V ac

P.O.A.

Type F - German Schuko 9 Gang Distribution Unit, 1.4m Cable, 16A, 250 V ac

Stock information temporarily unavailable.

You may be interested in
Kopp 9 Socket Extension Socket
AED 467.94Each (ex VAT)

Technical Document

Specifications

Brand

Kopp

Number of Sockets

9

Socket Type

Type F - German Schuko

Cord Length

1.4m

Switchable

Yes

Voltage Rating

250 V ac

Current Rating

16A

Corded

Yes

Power Indicator

Yes

Length

704mm

Width

60mm

Country of Origin

Czech Republic

You may be interested in
Kopp 9 Socket Extension Socket
AED 467.94Each (ex VAT)