Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Krone Cat5e 2 Way RJ45 Loaded Face Plate,With UTP Shield Type

RS Stock No.: 452-439Brand: KroneManufacturers Part No.: 6538 1 111-14
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

Krone

Type

Loaded Face Plate

LAN Category

Cat5e

Number Of Outlets

2

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

2

Shuttered

Yes

You may be interested in
RS PRO Telephone Socket 2-way
AED 70.77Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Krone Cat5e 2 Way RJ45 Loaded Face Plate,With UTP Shield Type

P.O.A.

Krone Cat5e 2 Way RJ45 Loaded Face Plate,With UTP Shield Type
Stock information temporarily unavailable.
You may be interested in
RS PRO Telephone Socket 2-way
AED 70.77Each (ex VAT)

Technical Document

Specifications

Brand

Krone

Type

Loaded Face Plate

LAN Category

Cat5e

Number Of Outlets

2

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

2

Shuttered

Yes

You may be interested in
RS PRO Telephone Socket 2-way
AED 70.77Each (ex VAT)