Kubler Counter, 7 Digit, 10Hz, 5 V dc

RS Stock No.: 331-348Brand: KublerManufacturers Part No.: 4K072005
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

5 V dc

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

You may be interested in
Kubler K 47.20 Counter, 7 Digit, 10Hz
AED 117.69Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kubler Counter, 7 Digit, 10Hz, 5 V dc

P.O.A.

Kubler Counter, 7 Digit, 10Hz, 5 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kubler K 47.20 Counter, 7 Digit, 10Hz
AED 117.69Each (ex VAT)

Technical Document

Specifications

Brand

Kubler

Supply Voltage

5 V dc

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

You may be interested in
Kubler K 47.20 Counter, 7 Digit, 10Hz
AED 117.69Each (ex VAT)