Kubler Incremental Encoder, 360 ppr, Push Pull Signal

RS Stock No.: 261-3276Brand: KublerManufacturers Part No.: 8.5802.2173.0360
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

79.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Switching Frequency

300 kHz

View all in Motion Control Sensors

Stock information temporarily unavailable.

P.O.A.

Kubler Incremental Encoder, 360 ppr, Push Pull Signal

P.O.A.

Kubler Incremental Encoder, 360 ppr, Push Pull Signal

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

79.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Switching Frequency

300 kHz