Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
10nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±5%
Dimensions
1 x 0.5 x 0.56mm
Length
1mm
Depth
0.5mm
Height
0.56mm
Series
Standard
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
AVX 0805 COG (NPO) Dielectric MLCC Capacitors
This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Stock information temporarily unavailable.
Please check again later.
AED 0.20
Each (In a Bag of 200) (ex VAT)
AED 0.21
Each (In a Bag of 200) (inc VAT)
200
AED 0.20
Each (In a Bag of 200) (ex VAT)
AED 0.21
Each (In a Bag of 200) (inc VAT)
200
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | AED 0.20 | AED 40.00 |
1000 - 1800 | AED 0.20 | AED 40.00 |
2000 - 4800 | AED 0.20 | AED 40.00 |
5000 - 9800 | AED 0.20 | AED 40.00 |
10000+ | AED 0.20 | AED 40.00 |
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
10nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±5%
Dimensions
1 x 0.5 x 0.56mm
Length
1mm
Depth
0.5mm
Height
0.56mm
Series
Standard
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
AVX 0805 COG (NPO) Dielectric MLCC Capacitors
This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.