Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
8.2pF
Voltage
100V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.25pF
Dimensions
1.6 x 0.81 x 0.86mm
Length
1.6mm
Depth
0.81mm
Height
0.86mm
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Country of Origin
United States
Product details
AVX 0603 MLCC series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Stock information temporarily unavailable.
Please check again later.
AED 0.15
Each (In a Pack of 4000) (ex VAT)
AED 0.158
Each (In a Pack of 4000) (inc VAT)
4000
AED 0.15
Each (In a Pack of 4000) (ex VAT)
AED 0.158
Each (In a Pack of 4000) (inc VAT)
4000
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
4000 - 4000 | AED 0.15 | AED 600.00 |
8000+ | AED 0.15 | AED 600.00 |
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
8.2pF
Voltage
100V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.25pF
Dimensions
1.6 x 0.81 x 0.86mm
Length
1.6mm
Depth
0.81mm
Height
0.86mm
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Country of Origin
United States
Product details
AVX 0603 MLCC series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available