Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
7.5pF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.25pF
Dimensions
2.01 x 1.25 x 1.02mm
Length
2.01mm
Depth
1.25mm
Height
1.02mm
Series
U
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Stock information temporarily unavailable.
Please check again later.
AED 1.45
Each (In a Pack of 5) (ex VAT)
AED 1.522
Each (In a Pack of 5) (inc VAT)
5
AED 1.45
Each (In a Pack of 5) (ex VAT)
AED 1.522
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.45 | AED 7.25 |
50 - 95 | AED 1.35 | AED 6.75 |
100 - 245 | AED 1.25 | AED 6.25 |
250 - 495 | AED 1.20 | AED 6.00 |
500+ | AED 1.10 | AED 5.50 |
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
7.5pF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.25pF
Dimensions
2.01 x 1.25 x 1.02mm
Length
2.01mm
Depth
1.25mm
Height
1.02mm
Series
U
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.