Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
22pF
Voltage
200V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
4.83 x 4.83 x 2.29mm
Length
4.83mm
Depth
4.83mm
Height
2.29mm
Series
CK
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Country of Origin
United States
Product details
CK Series
The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Stock information temporarily unavailable.
Please check again later.
AED 2.70
Each (In a Pack of 100) (ex VAT)
AED 2.835
Each (In a Pack of 100) (inc VAT)
100
AED 2.70
Each (In a Pack of 100) (ex VAT)
AED 2.835
Each (In a Pack of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 2.70 | AED 270.00 |
200 - 400 | AED 2.30 | AED 230.00 |
500 - 900 | AED 2.05 | AED 205.00 |
1000 - 2400 | AED 1.75 | AED 175.00 |
2500+ | AED 1.65 | AED 165.00 |
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
22pF
Voltage
200V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
4.83 x 4.83 x 2.29mm
Length
4.83mm
Depth
4.83mm
Height
2.29mm
Series
CK
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Country of Origin
United States
Product details
CK Series
The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits