Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
33µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
700mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
F97
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Terminal Type
Surface Mount
Tolerance Minus
-20%
Dissipation Factor
6%
Minimum Operating Temperature
-55°C
Leakage Current
5.3 μA
Product details
Tantalum Capacitor, F97 Series (Resin Moulded Chip)
AVX F97 series high reliability solid tantalum electrolytic capacitors have improved reliability. These capacitors are resin-molded, high-temperature chip capacitors that are AEC-Q200 compliant, making them ideal for use in automotive electronics (engine ECU) and industrial equipment. They also offer moisture resistance and have a capacitance range from 0.33 μF to 150 μF, voltage range from 6.3 V to 35 V.Compliant to the RoHS2 directive 2011/65/EU
Applications
Automotive Electronics (Engine ECU)
Industrial equipment
Approvals
AEC-Q200
Stock information temporarily unavailable.
Please check again later.
AED 4.05
Each (In a Pack of 10) (ex VAT)
AED 4.252
Each (In a Pack of 10) (inc. VAT)
10
AED 4.05
Each (In a Pack of 10) (ex VAT)
AED 4.252
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 4.05 | AED 40.50 |
100 - 490 | AED 3.15 | AED 31.50 |
500 - 990 | AED 2.45 | AED 24.50 |
1000 - 1990 | AED 2.20 | AED 22.00 |
2000+ | AED 2.10 | AED 21.00 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
33µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
700mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
F97
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Terminal Type
Surface Mount
Tolerance Minus
-20%
Dissipation Factor
6%
Minimum Operating Temperature
-55°C
Leakage Current
5.3 μA
Product details
Tantalum Capacitor, F97 Series (Resin Moulded Chip)
AVX F97 series high reliability solid tantalum electrolytic capacitors have improved reliability. These capacitors are resin-molded, high-temperature chip capacitors that are AEC-Q200 compliant, making them ideal for use in automotive electronics (engine ECU) and industrial equipment. They also offer moisture resistance and have a capacitance range from 0.33 μF to 150 μF, voltage range from 6.3 V to 35 V.Compliant to the RoHS2 directive 2011/65/EU
Applications
Automotive Electronics (Engine ECU)
Industrial equipment
Approvals
AEC-Q200