Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
1nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
C0G, NP0
Tolerance
±5%
Dimensions
2.54 x 4.32mm
Length
4.32mm
Series
SA
Suppression Class
Class I, Class II
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial
Country of Origin
United States
Product details
SA Series
The AVX SA Series of Axial multilayer capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
Case material: Epoxy
Lead Material: Solderable
Dielectric:
A = C0G (NP0)
C = X7R
D = X5R
E = Z5U
Stock information temporarily unavailable.
Please check again later.
AED 0.50
Each (In a Pack of 7500) (ex VAT)
AED 0.525
Each (In a Pack of 7500) (inc VAT)
7500
AED 0.50
Each (In a Pack of 7500) (ex VAT)
AED 0.525
Each (In a Pack of 7500) (inc VAT)
7500
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
1nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
C0G, NP0
Tolerance
±5%
Dimensions
2.54 x 4.32mm
Length
4.32mm
Series
SA
Suppression Class
Class I, Class II
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial
Country of Origin
United States
Product details
SA Series
The AVX SA Series of Axial multilayer capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
Case material: Epoxy
Lead Material: Solderable
Dielectric:
A = C0G (NP0)
C = X7R
D = X5R
E = Z5U