Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
470nF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
1206 (3216M)
Equivalent Series Resistance
12Ω
Lead Pitch
1.1mm
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Surge Voltage
28 V dc @ +125 °C, 46 V dc @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Terminal Type
SMT
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
0.5 μA
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Stock information temporarily unavailable.
Please check again later.
AED 0.80
Each (In a Bag of 20) (ex VAT)
AED 0.84
Each (In a Bag of 20) (inc VAT)
20
AED 0.80
Each (In a Bag of 20) (ex VAT)
AED 0.84
Each (In a Bag of 20) (inc VAT)
20
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
20 - 80 | AED 0.80 | AED 16.00 |
100 - 180 | AED 0.75 | AED 15.00 |
200 - 380 | AED 0.70 | AED 14.00 |
400 - 780 | AED 0.70 | AED 14.00 |
800+ | AED 0.65 | AED 13.00 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
470nF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
1206 (3216M)
Equivalent Series Resistance
12Ω
Lead Pitch
1.1mm
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Surge Voltage
28 V dc @ +125 °C, 46 V dc @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Terminal Type
SMT
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
0.5 μA
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator