Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
1.2Ω
Lead Pitch
4.4mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
SMT
Tolerance Minus
-20%
Leakage Current
2.5 μA
Surge Voltage
20 V @ ≤+125 °C, 32 V @ ≤+85 °C
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Country of Origin
Czech Republic
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Stock information temporarily unavailable.
Please check again later.
AED 1.85
Each (In a Pack of 1000) (ex VAT)
AED 1.942
Each (In a Pack of 1000) (inc VAT)
1000
AED 1.85
Each (In a Pack of 1000) (ex VAT)
AED 1.942
Each (In a Pack of 1000) (inc VAT)
1000
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
1000 - 2000 | AED 1.85 | AED 1,850.00 |
3000+ | AED 1.80 | AED 1,800.00 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
1.2Ω
Lead Pitch
4.4mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
SMT
Tolerance Minus
-20%
Leakage Current
2.5 μA
Surge Voltage
20 V @ ≤+125 °C, 32 V @ ≤+85 °C
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Country of Origin
Czech Republic
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator