Technical Document
Specifications
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
150µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
900mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Leakage Current
9.5 μA
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
AED 3.50
Each (On a Reel of 500) (ex VAT)
AED 3.675
Each (On a Reel of 500) (inc VAT)
500
AED 3.50
Each (On a Reel of 500) (ex VAT)
AED 3.675
Each (On a Reel of 500) (inc VAT)
500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
500 - 2000 | AED 3.50 | AED 1,750.00 |
2500+ | AED 3.40 | AED 1,700.00 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
150µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
900mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Leakage Current
9.5 μA
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount