Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
2.2µF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
2.5Ω
Lead Pitch
4.4mm
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+10%
Surge Voltage
40 V @ ≤+125 °C, 65 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
SMT
Tolerance Minus
-10%
Leakage Current
1.1 μA
Country of Origin
China
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Stock information temporarily unavailable.
Please check again later.
AED 3.60
Each (In a Pack of 50) (ex VAT)
AED 3.78
Each (In a Pack of 50) (inc VAT)
50
AED 3.60
Each (In a Pack of 50) (ex VAT)
AED 3.78
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 3.60 | AED 180.00 |
100 - 200 | AED 3.05 | AED 152.50 |
250 - 450 | AED 2.70 | AED 135.00 |
500 - 1950 | AED 2.35 | AED 117.50 |
2000+ | AED 2.15 | AED 107.50 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
2.2µF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
2.5Ω
Lead Pitch
4.4mm
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+10%
Surge Voltage
40 V @ ≤+125 °C, 65 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
SMT
Tolerance Minus
-10%
Leakage Current
1.1 μA
Country of Origin
China
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator