Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
22µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
900mΩ
Lead Pitch
4.4mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+20%
Surge Voltage
20 V @ ≤+125 °C, 32 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
SMT
Tolerance Minus
-20%
Leakage Current
5.5 μA
Country of Origin
Czech Republic
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Stock information temporarily unavailable.
Please check again later.
AED 2.90
Each (In a Pack of 500) (ex VAT)
AED 3.045
Each (In a Pack of 500) (inc VAT)
500
AED 2.90
Each (In a Pack of 500) (ex VAT)
AED 3.045
Each (In a Pack of 500) (inc VAT)
500
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
22µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
900mΩ
Lead Pitch
4.4mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+20%
Surge Voltage
20 V @ ≤+125 °C, 32 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
SMT
Tolerance Minus
-20%
Leakage Current
5.5 μA
Country of Origin
Czech Republic
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator