Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
22µF
Voltage
16V dc
Package/Case
F
Equivalent Series Resistance
2Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
10mm
Dimensions
6 (Dia.) x 10mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Surge Voltage
12 V @ ≤+125 °C, 20 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Diameter
6mm
Tolerance Minus
-10%
Leakage Current
2.8 μA
Dielectric Material Family
Tantalum
Dissipation Factor
8%
Lead Diameter
0.5mm
Country of Origin
El Salvador
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Stock information temporarily unavailable.
Please check again later.
AED 3.05
Each (In a Pack of 50) (ex VAT)
AED 3.202
Each (In a Pack of 50) (inc VAT)
50
AED 3.05
Each (In a Pack of 50) (ex VAT)
AED 3.202
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 3.05 | AED 152.50 |
100 - 200 | AED 2.60 | AED 130.00 |
250 - 450 | AED 2.30 | AED 115.00 |
500 - 1950 | AED 2.00 | AED 100.00 |
2000+ | AED 1.85 | AED 92.50 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
22µF
Voltage
16V dc
Package/Case
F
Equivalent Series Resistance
2Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
10mm
Dimensions
6 (Dia.) x 10mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Surge Voltage
12 V @ ≤+125 °C, 20 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Diameter
6mm
Tolerance Minus
-10%
Leakage Current
2.8 μA
Dielectric Material Family
Tantalum
Dissipation Factor
8%
Lead Diameter
0.5mm
Country of Origin
El Salvador
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance