Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
33µF
Voltage
25V dc
Package/Case
J
Equivalent Series Resistance
1.2Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
11.5mm
Dimensions
8 (Dia.) x 11.5mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
8%
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
21 V @ ≤+125 °C, 33 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Diameter
8mm
Tolerance Minus
-10%
Leakage Current
6.6 μA
Country of Origin
El Salvador
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Stock information temporarily unavailable.
Please check again later.
AED 11.10
Each (In a Pack of 10) (ex VAT)
AED 11.655
Each (In a Pack of 10) (inc VAT)
10
AED 11.10
Each (In a Pack of 10) (ex VAT)
AED 11.655
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 11.10 | AED 111.00 |
50 - 90 | AED 10.55 | AED 105.50 |
100+ | AED 8.05 | AED 80.50 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
33µF
Voltage
25V dc
Package/Case
J
Equivalent Series Resistance
1.2Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
11.5mm
Dimensions
8 (Dia.) x 11.5mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
8%
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
21 V @ ≤+125 °C, 33 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Diameter
8mm
Tolerance Minus
-10%
Leakage Current
6.6 μA
Country of Origin
El Salvador
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance