Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
47µF
Voltage
10V dc
Package/Case
G
Equivalent Series Resistance
1.7Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
10mm
Dimensions
6.5 (Dia.) x 10mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
8%
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
13 V @ ≤+85 °C, 9 V @ ≤+125 °C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Diameter
6.5mm
Tolerance Minus
-10%
Leakage Current
3.7 μA
Country of Origin
El Salvador
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Stock information temporarily unavailable.
Please check again later.
AED 5.50
Each (In a Pack of 50) (ex VAT)
AED 5.775
Each (In a Pack of 50) (inc VAT)
50
AED 5.50
Each (In a Pack of 50) (ex VAT)
AED 5.775
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 5.50 | AED 275.00 |
100 - 200 | AED 4.70 | AED 235.00 |
250 - 450 | AED 4.15 | AED 207.50 |
500 - 1950 | AED 3.60 | AED 180.00 |
2000+ | AED 3.30 | AED 165.00 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
47µF
Voltage
10V dc
Package/Case
G
Equivalent Series Resistance
1.7Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
10mm
Dimensions
6.5 (Dia.) x 10mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
8%
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
13 V @ ≤+85 °C, 9 V @ ≤+125 °C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Diameter
6.5mm
Tolerance Minus
-10%
Leakage Current
3.7 μA
Country of Origin
El Salvador
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance