KYOCERA AVX 15μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 719-0598Brand: KYOCERA AVXManufacturers Part No.: TCJA156M006R0300
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

15µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

300mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Maximum Operating Temperature

+125°C

Dimensions

3.2 x 1.6 x 1.6mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

9 μA

Dissipation Factor

6%

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.35

Each (In a Pack of 2) (ex VAT)

AED 0.368

Each (In a Pack of 2) (inc VAT)

KYOCERA AVX 15μF Surface Mount Polymer Capacitor, 6.3V dc

AED 0.35

Each (In a Pack of 2) (ex VAT)

AED 0.368

Each (In a Pack of 2) (inc VAT)

KYOCERA AVX 15μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Technology

Polymer

Capacitance

15µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

300mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Maximum Operating Temperature

+125°C

Dimensions

3.2 x 1.6 x 1.6mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

9 μA

Dissipation Factor

6%

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C