KYOCERA AVX 15μF Surface Mount Polymer Capacitor, 10V dc

RS Stock No.: 171-0439Brand: KYOCERA AVXManufacturers Part No.: TCJA156M010R0200
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

15µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Maximum Operating Temperature

+125°C

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Leakage Current

15 μA

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.70

Each (On a Reel of 2000) (ex VAT)

AED 0.735

Each (On a Reel of 2000) (inc VAT)

KYOCERA AVX 15μF Surface Mount Polymer Capacitor, 10V dc

AED 0.70

Each (On a Reel of 2000) (ex VAT)

AED 0.735

Each (On a Reel of 2000) (inc VAT)

KYOCERA AVX 15μF Surface Mount Polymer Capacitor, 10V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Technology

Polymer

Capacitance

15µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Maximum Operating Temperature

+125°C

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Leakage Current

15 μA

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C