KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 10V dc

RS Stock No.: 548-3747PBrand: KYOCERA AVXManufacturers Part No.: TCJB336M010R0200
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

33µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+125°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

TCJ

Electrolyte Type

Solid

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

33 μA

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

You may be interested in
KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
AED 5.674Each (In a Pack of 5) (ex VAT)
View all in Polymer Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 10V dc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 10V dc

Stock information temporarily unavailable.

Select packaging type

You may be interested in
KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
AED 5.674Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Technology

Polymer

Capacitance

33µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+125°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

TCJ

Electrolyte Type

Solid

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

33 μA

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

You may be interested in
KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
AED 5.674Each (In a Pack of 5) (ex VAT)