Technical Document
Specifications
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
150µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3216-10
Equivalent Series Resistance
2.5Ω
Tolerance
±20%
Length
3.2mm
Depth
1.6mm
Height
1mm
Dimensions
3.2 x 1.6 x 1mm
Series
TLN
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
1.2mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-20%
Leakage Current
18 μA
Product details
TLN Series Undertab
Solid electrolyte SMT tantalum capacitors
High capacitance for case size
Under-tab termination for high PCB density
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C up to 3 times
Stock information temporarily unavailable.
Please check again later.
AED 5.20
Each (ex VAT)
AED 5.46
Each (inc VAT)
1
AED 5.20
Each (ex VAT)
AED 5.46
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 5.20 |
10 - 24 | AED 4.50 |
25 - 49 | AED 4.15 |
50 - 99 | AED 3.65 |
100+ | AED 3.55 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
150µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3216-10
Equivalent Series Resistance
2.5Ω
Tolerance
±20%
Length
3.2mm
Depth
1.6mm
Height
1mm
Dimensions
3.2 x 1.6 x 1mm
Series
TLN
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
1.2mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-20%
Leakage Current
18 μA
Product details
TLN Series Undertab
Solid electrolyte SMT tantalum capacitors
High capacitance for case size
Under-tab termination for high PCB density
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C up to 3 times