Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
470µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
23mΩ
Lead Pitch
4.4mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TPM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+20%
Surge Voltage
13 V @ +85 °C, 8 V @ +125 °C
Minimum Operating Temperature
-55°C
Terminal Type
SMD
Tolerance Minus
-20%
Leakage Current
47 μA
Country of Origin
Czech Republic
Product details
TPM Series
The TPM series from AVX are a professional range of Tantalum Ultra Low ESR Capacitors that is available in 4 different case sizes.
Ultra low ESR tantalum capacitors
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
Stock information temporarily unavailable.
Please check again later.
AED 25.20
Each (ex VAT)
AED 26.46
Each (inc VAT)
1
AED 25.20
Each (ex VAT)
AED 26.46
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 25.20 |
10 - 24 | AED 24.05 |
25 - 49 | AED 23.40 |
50 - 99 | AED 22.80 |
100+ | AED 22.25 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
470µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
23mΩ
Lead Pitch
4.4mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TPM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+20%
Surge Voltage
13 V @ +85 °C, 8 V @ +125 °C
Minimum Operating Temperature
-55°C
Terminal Type
SMD
Tolerance Minus
-20%
Leakage Current
47 μA
Country of Origin
Czech Republic
Product details
TPM Series
The TPM series from AVX are a professional range of Tantalum Ultra Low ESR Capacitors that is available in 4 different case sizes.
Ultra low ESR tantalum capacitors
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)