Technical Document
Specifications
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
220nF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
6Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
4%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
0.5 μA
Product details
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Stock information temporarily unavailable.
Please check again later.
AED 0.90
Each (In a Pack of 5) (ex VAT)
AED 0.945
Each (In a Pack of 5) (inc VAT)
5
AED 0.90
Each (In a Pack of 5) (ex VAT)
AED 0.945
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 0.90 | AED 4.50 |
50 - 95 | AED 0.85 | AED 4.25 |
100 - 245 | AED 0.80 | AED 4.00 |
250 - 495 | AED 0.80 | AED 4.00 |
500+ | AED 0.70 | AED 3.50 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
220nF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
6Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
4%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
0.5 μA
Product details
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation