Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
2917
Equivalent Series Resistance
150mΩ
Lead Pitch
4.4mm
Length
7.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
2917
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Surge Voltage
13 V dc @ +125 °C, 20 V dc @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Polarised
Polar
Leakage Current
7.5 μA
Product details
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Axial 125°C (Tantalum)
Stock information temporarily unavailable.
Please check again later.
AED 6.15
Each (In a Bag of 5) (ex VAT)
AED 6.458
Each (In a Bag of 5) (inc VAT)
5
AED 6.15
Each (In a Bag of 5) (ex VAT)
AED 6.458
Each (In a Bag of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 6.15 | AED 30.75 |
25 - 95 | AED 4.65 | AED 23.25 |
100 - 245 | AED 3.85 | AED 19.25 |
250 - 495 | AED 3.75 | AED 18.75 |
500+ | AED 2.15 | AED 10.75 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
2917
Equivalent Series Resistance
150mΩ
Lead Pitch
4.4mm
Length
7.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
2917
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Surge Voltage
13 V dc @ +125 °C, 20 V dc @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Polarised
Polar
Leakage Current
7.5 μA
Product details
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters