Technical Document
Specifications
Brand
KyoritsuMaximum Value
100µA
Current Type
DC
Meter Accuracy
±2 %
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Country of Origin
Denmark
Product details
Standard board and panel instruments
Moving Coil DC Meters
You may be interested in
Sifam Tinsley Analogue Panel Ammeter 100μA DC, 20.2mm x 42.4mm, ±2.5 % Moving CoilBrand: Sifam Tinsley
AED 268.23Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Kyoritsu Analogue Panel Ammeter 100μA DC, ±2 %
1
P.O.A.
Kyoritsu Analogue Panel Ammeter 100μA DC, ±2 %
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sifam Tinsley Analogue Panel Ammeter 100μA DC, 20.2mm x 42.4mm, ±2.5 % Moving CoilBrand: Sifam Tinsley
AED 268.23Each (ex VAT)
Technical Document
Specifications
Brand
KyoritsuMaximum Value
100µA
Current Type
DC
Meter Accuracy
±2 %
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Country of Origin
Denmark
Product details
Standard board and panel instruments
Moving Coil DC Meters
You may be interested in
Sifam Tinsley Analogue Panel Ammeter 100μA DC, 20.2mm x 42.4mm, ±2.5 % Moving CoilBrand: Sifam Tinsley
AED 268.23Each (ex VAT)
