Kyoritsu DC Analogue Panel Voltmeter, 30V ±2 % Accuracy

RS Stock No.: 143-2408Brand: KyoritsuManufacturers Part No.: 18-25030-0000
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

DC

Meter Accuracy

±2 %

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Country of Origin

Denmark

Product details

Standard board and panel instruments

Moving Coil DC Meters

You may be interested in
View all in Voltmeters

Stock information temporarily unavailable.

P.O.A.

Kyoritsu DC Analogue Panel Voltmeter, 30V ±2 % Accuracy

P.O.A.

Kyoritsu DC Analogue Panel Voltmeter, 30V ±2 % Accuracy

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Current Type

DC

Meter Accuracy

±2 %

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Country of Origin

Denmark

Product details

Standard board and panel instruments

Moving Coil DC Meters

You may be interested in