L-Com BAC Series Bulkhead Mount Female BNC, 50 Ω, Straight Body Solder

RS Stock No.: 297-533Brand: L-ComManufacturers Part No.: BAC1503
View all in Coaxial Connectors

Technical Document

Specifications

Brand

L-Com

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Bulkhead Mount

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial

Body Plating

Nickel Plated

Polarity

Standard

Termination Type

Solder

Series

BAC

Contact Material

Brass

Standards/Approvals

No

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

View all in Coaxial Connectors

Stock information temporarily unavailable.

AED 45.69

AED 45.69 Each (ex VAT)

AED 47.97

AED 47.97 Each (inc. VAT)

L-Com BAC Series Bulkhead Mount Female BNC, 50 Ω, Straight Body Solder

AED 45.69

AED 45.69 Each (ex VAT)

AED 47.97

AED 47.97 Each (inc. VAT)

L-Com BAC Series Bulkhead Mount Female BNC, 50 Ω, Straight Body Solder

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

L-Com

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Bulkhead Mount

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial

Body Plating

Nickel Plated

Polarity

Standard

Termination Type

Solder

Series

BAC

Contact Material

Brass

Standards/Approvals

No

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China