Technical Documents
Specifications
Brand
L-ComNumber of Contacts
8
Product Type
Industrial Circular Connector
Mount Type
Panel
Connector Size
M12
Current
500mA
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M128XM
Orientation
Axial
Coding
X Coded
Voltage
48V
Mating Type
Axial
Shell Size
M12
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Housing Material
Brass, Copper Zinc, Thermoplastic
Pole Format
8
Standards/Approvals
CE2011/65/EU (RoHS DIRECTIVE), IEC60695-11-10, UL94 V-0
Contact Plating
Gold Plated
Contact Material
Phosphor Bronze
Country of Origin
China
Product Details
The L-Com M12 8P X Code male connector is designed for robust connectivity in demanding environments. Engineered with precision, it boasts exceptional durability and resistance to environmental factors, making it an ideal choice for applications requiring high performance. The advanced design includes a thermoplastic contact mount, providing stability and reliability. Its nickel plated brass shell and screw nut ensure optimal conductivity, while the gold plated phosphor bronze contacts enhance electrical performance.
Stock information temporarily unavailable.
AED 550.66
AED 550.66 Each (ex VAT)
AED 578.19
AED 578.19 Each (inc. VAT)
1
AED 550.66
AED 550.66 Each (ex VAT)
AED 578.19
AED 578.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
L-ComNumber of Contacts
8
Product Type
Industrial Circular Connector
Mount Type
Panel
Connector Size
M12
Current
500mA
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M128XM
Orientation
Axial
Coding
X Coded
Voltage
48V
Mating Type
Axial
Shell Size
M12
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Housing Material
Brass, Copper Zinc, Thermoplastic
Pole Format
8
Standards/Approvals
CE2011/65/EU (RoHS DIRECTIVE), IEC60695-11-10, UL94 V-0
Contact Plating
Gold Plated
Contact Material
Phosphor Bronze
Country of Origin
China
Product Details
The L-Com M12 8P X Code male connector is designed for robust connectivity in demanding environments. Engineered with precision, it boasts exceptional durability and resistance to environmental factors, making it an ideal choice for applications requiring high performance. The advanced design includes a thermoplastic contact mount, providing stability and reliability. Its nickel plated brass shell and screw nut ensure optimal conductivity, while the gold plated phosphor bronze contacts enhance electrical performance.