Technical Documents
Specifications
Brand
L-ComProduct Type
Cover
Colour
Light Grey
Standards/Approvals
RoHS
Accessory Type
Cover
For Use With
USB
Series
USBHD
Socket Type
USB Type A
Material
Polyvinyl Chloride
Country of Origin
China
Product Details
The L-Com high quality USB 2.0 A connector is designed to meet the rigorous demands of modern electronic connectivity. Engineered with precision, it ensures robust performance and reliability in data transfer, making it an essential component for various applications. Crafted from durable PVC in a light grey hue, this connector is both aesthetically pleasing and practical. With its overall cable length tolerance designed for optimal usability, the product reflects a commitment to excellence that is synonymous with expert engineering.
Stock information temporarily unavailable.
AED 9.95
AED 9.95 Each (ex VAT)
AED 10.45
AED 10.45 Each (inc. VAT)
1
AED 9.95
AED 9.95 Each (ex VAT)
AED 10.45
AED 10.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 9.95 |
| 10+ | AED 9.31 |
Technical Documents
Specifications
Brand
L-ComProduct Type
Cover
Colour
Light Grey
Standards/Approvals
RoHS
Accessory Type
Cover
For Use With
USB
Series
USBHD
Socket Type
USB Type A
Material
Polyvinyl Chloride
Country of Origin
China
Product Details
The L-Com high quality USB 2.0 A connector is designed to meet the rigorous demands of modern electronic connectivity. Engineered with precision, it ensures robust performance and reliability in data transfer, making it an essential component for various applications. Crafted from durable PVC in a light grey hue, this connector is both aesthetically pleasing and practical. With its overall cable length tolerance designed for optimal usability, the product reflects a commitment to excellence that is synonymous with expert engineering.