Technical Document
Specifications
Brand
LAGWheel Diameter
100mm
Load Capacity
80kg
Overall Height
128mm
Rotation
Fixed
Wheel Width
30mm
Fixing Plate Dimensions
102 x 83mm
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Material
Steel
Hub Bearing Type
Roller Bearing
Fixing Hole Size
8mm
Stock information temporarily unavailable.
P.O.A.
LAG Fixed Castor Wheel, 80kg Capacity, 100mm Wheel
1
P.O.A.
LAG Fixed Castor Wheel, 80kg Capacity, 100mm Wheel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LAGWheel Diameter
100mm
Load Capacity
80kg
Overall Height
128mm
Rotation
Fixed
Wheel Width
30mm
Fixing Plate Dimensions
102 x 83mm
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Material
Steel
Hub Bearing Type
Roller Bearing
Fixing Hole Size
8mm
