Technical Document
Specifications
Brand
LAGWheel Diameter
125mm
Load Capacity
120kg
Mounting Type
Single Bolt
Overall Height
154mm
Rotation
Swivel
Wheel Width
37.5mm
Tyre Material
Rubber
Weight Class
Heavy Duty
Hub Material
Steel
Hub Bearing Type
Roller Bearing
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
LAG Swivel Castor Wheel, 120kg Capacity, 125mm Wheel
1
P.O.A.
LAG Swivel Castor Wheel, 120kg Capacity, 125mm Wheel
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LAGWheel Diameter
125mm
Load Capacity
120kg
Mounting Type
Single Bolt
Overall Height
154mm
Rotation
Swivel
Wheel Width
37.5mm
Tyre Material
Rubber
Weight Class
Heavy Duty
Hub Material
Steel
Hub Bearing Type
Roller Bearing