LAG Cast Iron Solid Wheel 1103 CC, 750kg

RS Stock No.: 460-0749Brand: LAGManufacturers Part No.: 1103 CC
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

LAG

Load Capacity

750kg

Material

Cast Iron

Features

Smooth Running

Hub Bearing Type

Ball Bearing

Wheel Diameter

150mm

Wheel Width

40mm

Bore Diameter

20mm

Bore Length

50mm

You may be interested in
LAG Blue Cast Iron Trolley Wheel, 500 kg
AED 551.64Each (ex VAT)
View all in Trolley Wheels

Stock information temporarily unavailable.

P.O.A.

LAG Cast Iron Solid Wheel 1103 CC, 750kg

P.O.A.

LAG Cast Iron Solid Wheel 1103 CC, 750kg

Stock information temporarily unavailable.

You may be interested in
LAG Blue Cast Iron Trolley Wheel, 500 kg
AED 551.64Each (ex VAT)

Technical Document

Specifications

Brand

LAG

Load Capacity

750kg

Material

Cast Iron

Features

Smooth Running

Hub Bearing Type

Ball Bearing

Wheel Diameter

150mm

Wheel Width

40mm

Bore Diameter

20mm

Bore Length

50mm

You may be interested in
LAG Blue Cast Iron Trolley Wheel, 500 kg
AED 551.64Each (ex VAT)