LAG Swivel Castor Wheel, 180kg Capacity, 125mm Wheel

RS Stock No.: 509-6747Brand: LAGManufacturers Part No.: 30308B
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

125mm

Load Capacity

180kg

Overall Height

160mm

Rotation

Swivel

Wheel Width

40mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

You may be interested in

P.O.A.

LAG Swivel Castor Wheel, 180kg Capacity, 125mm Wheel

P.O.A.

LAG Swivel Castor Wheel, 180kg Capacity, 125mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

125mm

Load Capacity

180kg

Overall Height

160mm

Rotation

Swivel

Wheel Width

40mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

You may be interested in