LAG Swivel Castor Wheel, 230kg Capacity, 200mm Wheel

RS Stock No.: 399-4879Brand: LAGManufacturers Part No.: S501872
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

230kg

Overall Height

240mm

Rotation

Swivel

Fixing Plate Dimensions

135 x 110mm

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Number of Fixing Holes

4

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Fixing Hole Size

13mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LAG Swivel Castor Wheel, 230kg Capacity, 200mm Wheel

P.O.A.

LAG Swivel Castor Wheel, 230kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

230kg

Overall Height

240mm

Rotation

Swivel

Fixing Plate Dimensions

135 x 110mm

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Number of Fixing Holes

4

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Fixing Hole Size

13mm

You may be interested in