Laird Technologies Flame Retardant Rubber Thermal Insulating Sheet, 300mm x 300mm x 0.177mm
Technical Document
Specifications
Brand
Laird TechnologiesMaterial
Rubber
Maximum Operating Temperature
+180°C
Length
300mm
Width
300mm
Thickness
0.177mm
Flame Retardant
Yes
Thermal Conductivity
0.79W/mK
You may be interested in
Bergquist SP400 Series Self-Adhesive Thermal Interface Sheet, 0.178 mm Thick, 0.9 W/mK, 12 in, 12in, FibreglassBrand: Bergquist
AED 150.66Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Laird Technologies Flame Retardant Rubber Thermal Insulating Sheet, 300mm x 300mm x 0.177mm
1
P.O.A.
Laird Technologies Flame Retardant Rubber Thermal Insulating Sheet, 300mm x 300mm x 0.177mm
Stock information temporarily unavailable.
1
You may be interested in
Bergquist SP400 Series Self-Adhesive Thermal Interface Sheet, 0.178 mm Thick, 0.9 W/mK, 12 in, 12in, FibreglassBrand: Bergquist
AED 150.66Each (ex VAT)
Technical Document
Specifications
Brand
Laird TechnologiesMaterial
Rubber
Maximum Operating Temperature
+180°C
Length
300mm
Width
300mm
Thickness
0.177mm
Flame Retardant
Yes
Thermal Conductivity
0.79W/mK
You may be interested in
Bergquist SP400 Series Self-Adhesive Thermal Interface Sheet, 0.178 mm Thick, 0.9 W/mK, 12 in, 12in, FibreglassBrand: Bergquist
AED 150.66Each (ex VAT)