Laird Technologies Self-Adhesive Thermal Interface Pad, 0.25mm Thick, 5W/m·K, Boron Nitride Filled Silicone Elastomer,

RS Stock No.: 446-453Brand: Laird TechnologiesManufacturers Part No.: U021041-30-U1
View all in Thermal Pads

Technical Document

Specifications

Dimensions

19 x 13mm

Thickness

0.25mm

Length

19mm

Width

13mm

Thermal Conductivity

5W/m·K

Material

Boron Nitride Filled Silicone Elastomer

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 85

Operating Temperature Range

-60 → +200 °C

You may be interested in
Bergquist, 0.178 mm Thick, Fibreglass
AED 6.629Each (In a Pack of 50) (ex VAT)
View all in Thermal Pads

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Laird Technologies Self-Adhesive Thermal Interface Pad, 0.25mm Thick, 5W/m·K, Boron Nitride Filled Silicone Elastomer,

P.O.A.

Each (In a Pack of 10) (ex VAT)

Laird Technologies Self-Adhesive Thermal Interface Pad, 0.25mm Thick, 5W/m·K, Boron Nitride Filled Silicone Elastomer,

Stock information temporarily unavailable.

You may be interested in
Bergquist, 0.178 mm Thick, Fibreglass
AED 6.629Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Dimensions

19 x 13mm

Thickness

0.25mm

Length

19mm

Width

13mm

Thermal Conductivity

5W/m·K

Material

Boron Nitride Filled Silicone Elastomer

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 85

Operating Temperature Range

-60 → +200 °C

You may be interested in
Bergquist, 0.178 mm Thick, Fibreglass
AED 6.629Each (In a Pack of 50) (ex VAT)