Technical Documents
Specifications
Brand
LambdaOutput Voltage
24V dc
Output Current
6.3A
Power Rating
151W
Number of Outputs
1
Input Voltage
170 → 265 V ac, 85 → 132 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
40mm
Efficiency
81%
Minimum Temperature
-10°C
Weight
800g
Maximum Temperature
+50°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LambdaOutput Voltage
24V dc
Output Current
6.3A
Power Rating
151W
Number of Outputs
1
Input Voltage
170 → 265 V ac, 85 → 132 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
40mm
Efficiency
81%
Minimum Temperature
-10°C
Weight
800g
Maximum Temperature
+50°C