Technical Document
Specifications
Brand
LappNumber Of Contacts
15
Current Rating
10A
Gender
Male
Series
H-D
Voltage Rating
250 V
Country of Origin
Germany
Product details
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Lapp, 15 Way, 10A, Male, H-D, 250 V
1
P.O.A.
Lapp, 15 Way, 10A, Male, H-D, 250 V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LappNumber Of Contacts
15
Current Rating
10A
Gender
Male
Series
H-D
Voltage Rating
250 V
Country of Origin
Germany
Product details
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features: