Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp, 64 Way, 10A, Male, H-D, 250 V

RS Stock No.: 223-6677Brand: LappManufacturers Part No.: 0112720
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

64

Current Rating

10A

Gender

Male

Series

H-D

Voltage Rating

250 V

Country of Origin

Germany

Product details

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp, 64 Way, 10A, Male, H-D, 250 V

P.O.A.

Lapp, 64 Way, 10A, Male, H-D, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

64

Current Rating

10A

Gender

Male

Series

H-D

Voltage Rating

250 V

Country of Origin

Germany

Product details

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

You may be interested in