Lapp 1591501 Telephone Cable

RS Stock No.: 387-7156Brand: LappManufacturers Part No.: 1591501
View all in Telephone Cable

Technical Document

Specifications

Brand

Lapp

BT Specification

JY (ST) Y

Length

100m

Shield Type

Hliníkem laminovaná plastová fólie

Shield Type

Aluminium Laminated Plastic Foil

Outer Sheath Material

PVC

Cross Sectional Area

0,8 mm²

Cross Sectional Area

0.8 mm²

Conductor Material

Holá měď

Conductor Material

Bare Copper

Terminated/Unterminated

Bez koncovky

Sheath Colour

Šedá

Terminated/Unterminated

Unterminated

Sheath Colour

Grey

Number of Pairs

2

Voltage Rating

300 V

Outer Diameter

7mm

Cable Shape

Kroucená dvojlinka

Cable Shape

Twisted Pair

Country of Origin

Germany

You may be interested in
Lapp 4 Core Telephone Cable, Grey Sheath
AED 777.751 Reel of 100 Metres (ex VAT)
View all in Telephone Cable

Stock information temporarily unavailable.

AED 828.50

AED 828.50 1 Reel of 100 Metres (ex VAT)

AED 869.93

AED 869.93 1 Reel of 100 Metres (inc. VAT)

Lapp 1591501 Telephone Cable

AED 828.50

AED 828.50 1 Reel of 100 Metres (ex VAT)

AED 869.93

AED 869.93 1 Reel of 100 Metres (inc. VAT)

Lapp 1591501 Telephone Cable

Stock information temporarily unavailable.

You may be interested in
Lapp 4 Core Telephone Cable, Grey Sheath
AED 777.751 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

Lapp

BT Specification

JY (ST) Y

Length

100m

Shield Type

Hliníkem laminovaná plastová fólie

Shield Type

Aluminium Laminated Plastic Foil

Outer Sheath Material

PVC

Cross Sectional Area

0,8 mm²

Cross Sectional Area

0.8 mm²

Conductor Material

Holá měď

Conductor Material

Bare Copper

Terminated/Unterminated

Bez koncovky

Sheath Colour

Šedá

Terminated/Unterminated

Unterminated

Sheath Colour

Grey

Number of Pairs

2

Voltage Rating

300 V

Outer Diameter

7mm

Cable Shape

Kroucená dvojlinka

Cable Shape

Twisted Pair

Country of Origin

Germany

You may be interested in
Lapp 4 Core Telephone Cable, Grey Sheath
AED 777.751 Reel of 100 Metres (ex VAT)