Technical Document
Specifications
Brand
LappCross Sectional Area
0.34 mm²
Outer Diameter
9.5mm
Length
50m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Voltage Rating
1 kV
Cable Shape
Multicore
You may be interested in
Lapp UNITRONIC Series Data Cable, 4 Pairs, 8 Cores, 0.5 mm², Screened, 20 AWG, 50m, FTP Shield, Li2YCY CableBrand: Lapp
AED 2,848.291 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Lapp, 0.34 mm² CSA, 9.5mm od, 50m, Grey
1
P.O.A.
Lapp, 0.34 mm² CSA, 9.5mm od, 50m, Grey
Stock information temporarily unavailable.
1
You may be interested in
Lapp UNITRONIC Series Data Cable, 4 Pairs, 8 Cores, 0.5 mm², Screened, 20 AWG, 50m, FTP Shield, Li2YCY CableBrand: Lapp
AED 2,848.291 Reel of 50 Metres (ex VAT)
Technical Document
Specifications
Brand
LappCross Sectional Area
0.34 mm²
Outer Diameter
9.5mm
Length
50m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Voltage Rating
1 kV
Cable Shape
Multicore
You may be interested in
Lapp UNITRONIC Series Data Cable, 4 Pairs, 8 Cores, 0.5 mm², Screened, 20 AWG, 50m, FTP Shield, Li2YCY CableBrand: Lapp
AED 2,848.291 Reel of 50 Metres (ex VAT)
