Technical Document
Specifications
Brand
LappNumber Of Contacts
9
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Series
EPIC Circular
Body Orientation
Right Angle
Product details
Contact Connectors LS1
Supplied in complete kits incorporating both power & signal contacts & cable supports for the cable mounting options.
You may be interested in
Lapp Circular Connector, 8 Contacts, Panel Mount, M23 Connector, Plug, Male, IP65, EPIC SeriesBrand: Lapp
AED 293.74Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Lapp Circular Connector, 9 Contacts, Panel Mount, Plug, Male, EPIC Circular Series
1
P.O.A.
Lapp Circular Connector, 9 Contacts, Panel Mount, Plug, Male, EPIC Circular Series
Stock information temporarily unavailable.
1
You may be interested in
Lapp Circular Connector, 8 Contacts, Panel Mount, M23 Connector, Plug, Male, IP65, EPIC SeriesBrand: Lapp
AED 293.74Each (ex VAT)
Technical Document
Specifications
Brand
LappNumber Of Contacts
9
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Series
EPIC Circular
Body Orientation
Right Angle
Product details
Contact Connectors LS1
Supplied in complete kits incorporating both power & signal contacts & cable supports for the cable mounting options.
You may be interested in
Lapp Circular Connector, 8 Contacts, Panel Mount, M23 Connector, Plug, Male, IP65, EPIC SeriesBrand: Lapp
AED 293.74Each (ex VAT)
